8.56 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558K5600BEEK

DigiKey Part Number
541-CMF558K5600BEEK-ND
Manufacturer
Manufacturer Product Number
CMF558K5600BEEK
Description
RES 8.56K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
8.56 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558K5600BEEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM29.94000RM29.94
10RM18.20300RM182.03
25RM15.17360RM379.34
50RM13.31560RM665.78
100RM11.75970RM1,175.97
Manufacturers Standard Package
Unit Price without VAT:RM29.94000
Unit Price with VAT:RM32.93400