
CMF558K8700FHEB | |
|---|---|
DigiKey Part Number | CMF8.87KHFTR-ND - Tape & Reel (TR) CMF8.87KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF558K8700FHEB |
Description | RES 8.87K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF558K8700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.78900 | RM17.89 |
| 25 | RM1.52400 | RM38.10 |
| 50 | RM1.35700 | RM67.85 |
| 100 | RM1.21470 | RM121.47 |
| 250 | RM1.05908 | RM264.77 |
| 500 | RM0.96152 | RM480.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.87866 | RM878.66 |
| 2,000 | RM0.80820 | RM1,616.40 |
| 3,000 | RM0.77200 | RM2,316.00 |
| 5,000 | RM0.73107 | RM3,655.35 |
| 7,000 | RM0.70667 | RM4,946.69 |
| 10,000 | RM0.68283 | RM6,828.30 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

