
CMF55909K00FHEB | |
|---|---|
DigiKey Part Number | CMF909KHFTR-ND - Tape & Reel (TR) CMF909KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55909K00FHEB |
Description | RES 909K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55909K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.52500 | RM15.25 |
| 25 | RM1.29560 | RM32.39 |
| 50 | RM1.15280 | RM57.64 |
| 100 | RM1.03070 | RM103.07 |
| 250 | RM0.89660 | RM224.15 |
| 500 | RM0.81266 | RM406.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.74131 | RM741.31 |
| 2,000 | RM0.68070 | RM1,361.40 |
| 3,000 | RM0.64956 | RM1,948.68 |
| 5,000 | RM0.61433 | RM3,071.65 |
| 7,000 | RM0.59334 | RM4,153.38 |
| 10,000 | RM0.57282 | RM5,728.20 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

