909 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55909K00FHEB

DigiKey Part Number
CMF909KHFTR-ND - Tape & Reel (TR)
CMF909KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55909K00FHEB
Description
RES 909K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
909 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55909K00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,604
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.52500RM15.25
25RM1.29560RM32.39
50RM1.15280RM57.64
100RM1.03070RM103.07
250RM0.89660RM224.15
500RM0.81266RM406.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.74131RM741.31
2,000RM0.68070RM1,361.40
3,000RM0.64956RM1,948.68
5,000RM0.61433RM3,071.65
7,000RM0.59334RM4,153.38
10,000RM0.57282RM5,728.20
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600