909 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55909R00FHEB

DigiKey Part Number
CMF909HFTR-ND - Tape & Reel (TR)
CMF909HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55909R00FHEB
Description
RES 909 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
909 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55909R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 558
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.76900RM17.69
25RM1.50520RM37.63
50RM1.34040RM67.02
100RM1.20010RM120.01
250RM1.04600RM261.50
500RM0.94954RM474.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.13397RM1,133.97
2,000RM1.04574RM2,091.48
3,000RM1.00043RM3,001.29
5,000RM0.94917RM4,745.85
7,000RM0.91862RM6,430.34
10,000RM0.88878RM8,887.80
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200