100 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60100R00BHEB70

DigiKey Part Number
541-CMF60100R00BHEB70TR-ND - Tape & Reel (TR)
541-CMF60100R00BHEB70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF60100R00BHEB70
Description
RES 100 OHM 1W 0.1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60100R00BHEB70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,352
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.70000RM6.70
10RM4.41300RM44.13
25RM3.79520RM94.88
50RM3.40660RM170.33
100RM3.07640RM307.64
250RM2.71468RM678.67
500RM2.48812RM1,244.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.29568RM2,295.68
2,000RM2.13217RM4,264.34
3,000RM2.04821RM6,144.63
5,000RM1.95322RM9,766.10
7,000RM1.89662RM13,276.34
10,000RM1.84133RM18,413.30
Manufacturers Standard Package
Unit Price without VAT:RM6.70000
Unit Price with VAT:RM7.37000