CMF6010R000FHBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 28
Unit Price: RM28.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.02876
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.25331
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 43
Unit Price: RM20.13000
Datasheet
10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6010R000FHBF

DigiKey Part Number
CMF6010R000FHBF-ND
Manufacturer
Manufacturer Product Number
CMF6010R000FHBF
Description
RES 10 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6010R000FHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6510R000FHBF11Vishay Dale0CMF6510R000FHBF11-NDRM17.29700Similar
CMF6010R000DHEKVishay Dale28541-CMF6010R000DHEK-NDRM28.01000Parametric Equivalent
CMF6010R000FEEBVishay Dale0CMF6010R000FEEB-NDRM3.02876Parametric Equivalent
CMF6010R000FHEBVishay Dale0CMF6010R000FHEB-NDRM1.25331Parametric Equivalent
CMF6010R000FHEKVishay Dale43CMF6010R000FHEK-NDRM20.13000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types