Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6015K800FKRE70 | |
|---|---|
DigiKey Part Number | CMF6015K800FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6015K800FKRE70 |
Description | RES 15.8K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6015K800FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6015K800BEBF | Vishay Dale | 0 | CMF6015K800BEBF-ND | RM13.07960 | Upgrade |
| CMF6015K800BER6 | Vishay Dale | 0 | CMF6015K800BER6-ND | RM2.87116 | Upgrade |
| CMF6515K800FKBF | Vishay Dale | 0 | CMF6515K800FKBF-ND | RM13.07960 | Similar |
| CMF6015K800FKBF70 | Vishay Dale | 0 | CMF6015K800FKBF70-ND | RM17.29700 | Parametric Equivalent |
| CMF6015K800FKEA | Vishay Dale | 0 | CMF6015K800FKEA-ND | RM0.97986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.07200 | RM2,680.00 |
| Unit Price without VAT: | RM1.07200 |
|---|---|
| Unit Price with VAT: | RM1.17920 |


