Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601K0000BHBF | |
|---|---|
DigiKey Part Number | CMF601K0000BHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF601K0000BHBF |
Description | RES 1K OHM 1W .1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K0000BHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K0000BEBF | Vishay Dale | 41 | CMF601K0000BEBF-ND | RM28.01000 | Parametric Equivalent |
| CMF601K0000BEEA | Vishay Dale | 0 | CMF601K0000BEEA-ND | RM3.92656 | Parametric Equivalent |
| CMF601K0000BEEA70 | Vishay Dale | 0 | CMF601K0000BEEA70-ND | RM4.28830 | Parametric Equivalent |
| CMF601K0000BEEB | Vishay Dale | 0 | CMF601K0000BEEB-ND | RM4.28849 | Parametric Equivalent |
| CMF601K0000BEEB70 | Vishay Dale | 0 | CMF601K0000BEEB70-ND | RM4.67840 | Parametric Equivalent |


