Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601K0000FHR6 | |
|---|---|
DigiKey Part Number | CMF601K0000FHR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601K0000FHR6 |
Description | RES 1K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K0000FHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651K0000FHEB | Vishay Dale | 0 | CMF651K0000FHEB-ND | RM3.16524 | Similar |
| CMF651K0000FHEB11 | Vishay Dale | 0 | CMF651K0000FHEB11-ND | RM3.86746 | Similar |
| CMF651K0000FHEB70 | Vishay Dale | 0 | CMF651K0000FHEB70-ND | RM3.45897 | Similar |
| CMF701K0000FHEB | Vishay Dale | 0 | CMF701K0000FHEB-ND | RM3.07430 | Similar |
| CMF601K0000FEEB | Vishay Dale | 0 | CMF601K0000FEEB-ND | RM3.02876 | Parametric Equivalent |


