1 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601R0000FKEB

DigiKey Part Number
CMF1.00FGTR-ND - Tape & Reel (TR)
CMF1.00FGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF601R0000FKEB
Description
RES 1.00 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601R0000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,707
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.20000RM10.20
10RM6.80400RM68.04
25RM5.87680RM146.92
50RM5.29780RM264.89
100RM4.80480RM480.48
250RM4.26496RM1,066.24
500RM3.92708RM1,963.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.64005RM3,640.05
2,000RM3.39626RM6,792.52
3,000RM3.27105RM9,813.15
5,000RM3.12943RM15,647.15
7,000RM3.04503RM21,315.21
10,000RM2.96261RM29,626.10
Manufacturers Standard Package
Unit Price without VAT:RM10.20000
Unit Price with VAT:RM11.22000