CMF6020R000FKRE64 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.65256
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.68305
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM1.88947
Datasheet
20 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6020R000FKRE64

DigiKey Part Number
CMF6020R000FKRE64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6020R000FKRE64
Description
RES 20 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6020R000FKRE64 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6020R000FKREVishay Dale0CMF6020R000FKRE-NDRM0.65256Direct
CMF6020R000BHR6Vishay Dale0CMF6020R000BHR6-NDRM1.68305Upgrade
CMF6520R000FKR6Vishay Dale0CMF6520R000FKR6-NDRM1.88947Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.27781RM8,194.52
Manufacturers Standard Package
Unit Price without VAT:RM3.27781
Unit Price with VAT:RM3.60559