249 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60249K00FKEB70

DigiKey Part Number
541-CMF60249K00FKEB70TR-ND - Tape & Reel (TR)
541-CMF60249K00FKEB70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF60249K00FKEB70
Description
RES 249K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60249K00FKEB70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,043
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.62000RM3.62
10RM2.36000RM23.60
25RM2.01560RM50.39
50RM1.79900RM89.95
100RM1.61500RM161.50
250RM1.41304RM353.26
500RM1.28664RM643.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.17920RM1,179.20
2,000RM1.08792RM2,175.84
3,000RM1.04101RM3,123.03
5,000RM0.98796RM4,939.80
7,000RM0.95634RM6,694.38
10,000RM0.92546RM9,254.60
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200