CMF6050R000FKBF64 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.66283
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.65256
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.68305
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.68305
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.76601
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM4.17833
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.25331
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.76601
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.08965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.66283
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.58816
Datasheet
50 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6050R000FKBF64

DigiKey Part Number
CMF6050R000FKBF64-ND
Manufacturer
Manufacturer Product Number
CMF6050R000FKBF64
Description
RES 50 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6050R000FKBF64 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM3.58816RM3,588.16
Unit Price without VAT:RM3.58816
Unit Price with VAT:RM3.94698