
CMF6051K100FHEK | |
|---|---|
DigiKey Part Number | CMF6051K100FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6051K100FHEK |
Description | RES 51.1K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6051K100FHEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.32000 | RM23.32 |
| 10 | RM15.88600 | RM158.86 |
| 25 | RM13.87040 | RM346.76 |
| 50 | RM12.60880 | RM630.44 |
| 100 | RM11.53550 | RM1,153.55 |
| Unit Price without VAT: | RM23.32000 |
|---|---|
| Unit Price with VAT: | RM25.65200 |

