CMF606K9800FKRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.14250
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.97986
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.07200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.08965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.19067
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.19067
Datasheet
6.98 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF606K9800FKRE70

DigiKey Part Number
CMF606K9800FKRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF606K9800FKRE70
Description
RES 6.98K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF606K9800FKRE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.07200RM2,680.00
Manufacturers Standard Package
Unit Price without VAT:RM1.07200
Unit Price with VAT:RM1.17920