CMF6521K000FKBF70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM1.19067
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.86582
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.14250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.14250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.86582
Datasheet
21 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6521K000FKBF70

DigiKey Part Number
CMF6521K000FKBF70-ND
Manufacturer
Manufacturer Product Number
CMF6521K000FKBF70
Description
RES 21K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6521K000FKBF70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM17.29700RM1,729.70
Manufacturers Standard Package
Unit Price without VAT:RM17.29700
Unit Price with VAT:RM19.02670