CMF65931R00FKR611 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.21551
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.52078
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.21551
Datasheet
931 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65931R00FKR611

DigiKey Part Number
CMF65931R00FKR611-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65931R00FKR611
Description
RES 931 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
931 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65931R00FKR611 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65931R00FKEA11Vishay Dale0CMF65931R00FKEA11-NDRM3.21551Parametric Equivalent
CMF65931R00FKEB11Vishay Dale0CMF65931R00FKEB11-NDRM3.52078Parametric Equivalent
CMF65931R00FKRE11Vishay Dale0CMF65931R00FKRE11-NDRM3.21551Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.52078RM3,520.78
Manufacturers Standard Package
Unit Price without VAT:RM3.52078
Unit Price with VAT:RM3.87286