CMF701K0000BHBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: RM2.84015
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.93471
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.37416
Datasheet
1 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF701K0000BHBF

DigiKey Part Number
CMF701K0000BHBF-ND
Manufacturer
Manufacturer Product Number
CMF701K0000BHBF
Description
RES 1K OHM 1.75W 0.1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF701K0000BHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF601K0000BHR670Vishay Dale0CMF601K0000BHR670-NDRM2.84015Similar
CMF701K0000BEEAVishay Dale0CMF701K0000BEEA-NDRM4.93471Parametric Equivalent
CMF701K0000BEEBVishay Dale0CMF701K0000BEEB-NDRM5.37416Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes