1 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF11R0000FKEE6

DigiKey Part Number
CPF1.00CTR-ND - Tape & Reel (TR)
CPF1.00CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF11R0000FKEE6
Description
RESISTOR METAL FILM 1W 1.00 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF11R0000FKEE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,303
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.23000RM8.23
10RM5.44900RM54.49
25RM4.69800RM117.45
50RM4.22520RM211.26
100RM3.82380RM382.38
250RM3.38352RM845.88
500RM3.10818RM1,554.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.87423RM2,874.23
2,000RM2.67552RM5,351.04
3,000RM2.57344RM7,720.32
5,000RM2.45798RM12,289.90
7,000RM2.38920RM16,724.40
10,000RM2.32201RM23,220.10
Manufacturers Standard Package
Unit Price without VAT:RM8.23000
Unit Price with VAT:RM9.05300