
CPF1249R00BEEE6 | |
|---|---|
DigiKey Part Number | CPF249GTR-ND - Tape & Reel (TR) CPF249GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1249R00BEEE6 |
Description | RESISTOR METAL FILM 1W 249 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1249R00BEEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.80000 | RM7.80 |
| 10 | RM5.15400 | RM51.54 |
| 25 | RM4.43960 | RM110.99 |
| 50 | RM3.99040 | RM199.52 |
| 100 | RM3.60940 | RM360.94 |
| 250 | RM3.19156 | RM797.89 |
| 500 | RM2.93010 | RM1,465.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.70796 | RM2,707.96 |
| 2,000 | RM2.51924 | RM5,038.48 |
| 3,000 | RM2.42231 | RM7,266.93 |
| 5,000 | RM2.31267 | RM11,563.35 |
| 7,000 | RM2.24734 | RM15,731.38 |
| 10,000 | RM2.18353 | RM21,835.30 |
| Unit Price without VAT: | RM7.80000 |
|---|---|
| Unit Price with VAT: | RM8.58000 |

