Parametric Equivalent

CPR07120R0KE10 | |
|---|---|
DigiKey Part Number | CPR07120R0KE10-ND |
Manufacturer | |
Manufacturer Product Number | CPR07120R0KE10 |
Description | RES 120 OHM 7W 10% RADIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±10% 7W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.398" L x 0.375" W (35.51mm x 9.53mm) |
Tolerance | Height - Seated (Max) 0.360" (9.14mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPR07120R0JE10 | Vishay Dale | 0 | CPR07120R0JE10-ND | RM51.03500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM51.03500 | RM510.35 |
| Unit Price without VAT: | RM51.03500 |
|---|---|
| Unit Price with VAT: | RM56.13850 |


