100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0100100KFREL

DigiKey Part Number
541-4272-2-ND - Tape & Reel (TR)
541-4272-1-ND - Cut Tape (CT)
541-4272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0100100KFREL
Description
RES SMD 100K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0100100KFREL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,696
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.37800RM3.78
25RM0.29960RM7.49
50RM0.25460RM12.73
100RM0.21910RM21.91
250RM0.18312RM45.78
500RM0.16264RM81.32
1,000RM0.14633RM146.33
5,000RM0.12034RM601.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.10889RM2,177.80
40,000RM0.10401RM4,160.40
60,000RM0.10192RM6,115.20
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500