
CRCW010010R0FREL | |
|---|---|
DigiKey Part Number | 541-4277-2-ND - Tape & Reel (TR) 541-4277-1-ND - Cut Tape (CT) 541-4277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW010010R0FREL |
Description | RES SMD 10 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW010010R0FREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.37800 | RM3.78 |
| 25 | RM0.29960 | RM7.49 |
| 50 | RM0.29320 | RM14.66 |
| 100 | RM0.21830 | RM21.83 |
| 250 | RM0.18960 | RM47.40 |
| 500 | RM0.18164 | RM90.82 |
| 1,000 | RM0.16942 | RM169.42 |
| 5,000 | RM0.11985 | RM599.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.10842 | RM2,168.40 |
| 40,000 | RM0.10534 | RM4,213.60 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

