47 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW010047R0FREL

DigiKey Part Number
541-4264-2-ND - Tape & Reel (TR)
541-4264-1-ND - Cut Tape (CT)
541-4264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW010047R0FREL
Description
RES 47 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW010047R0FREL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.34300RM3.43
25RM0.28840RM7.21
50RM0.25380RM12.69
100RM0.22460RM22.46
250RM0.19180RM47.95
500RM0.17140RM85.70
1,000RM0.15405RM154.05
5,000RM0.12308RM615.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.10642RM2,128.40
40,000RM0.09896RM3,958.40
60,000RM0.09513RM5,707.80
100,000RM0.09079RM9,079.00
140,000RM0.08821RM12,349.40
200,000RM0.08569RM17,138.00
240,000RM0.08448RM20,275.20
480,000RM0.08126RM39,004.80
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500