
CRCW0100499RFREL | |
|---|---|
DigiKey Part Number | 541-4250-2-ND - Tape & Reel (TR) 541-4250-1-ND - Cut Tape (CT) 541-4250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0100499RFREL |
Description | RES 499 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0100499RFREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.34300 | RM3.43 |
| 25 | RM0.28840 | RM7.21 |
| 50 | RM0.25380 | RM12.69 |
| 100 | RM0.22460 | RM22.46 |
| 250 | RM0.19180 | RM47.95 |
| 500 | RM0.17140 | RM85.70 |
| 1,000 | RM0.15405 | RM154.05 |
| 5,000 | RM0.12308 | RM615.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.10642 | RM2,128.40 |
| 40,000 | RM0.09896 | RM3,958.40 |
| 60,000 | RM0.09513 | RM5,707.80 |
| 100,000 | RM0.09079 | RM9,079.00 |
| 140,000 | RM0.08821 | RM12,349.40 |
| 200,000 | RM0.08569 | RM17,138.00 |
| 240,000 | RM0.08448 | RM20,275.20 |
| 480,000 | RM0.08126 | RM39,004.80 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

