
CRCW0201100KFNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW0201100KFNEDATTR-ND - Tape & Reel (TR) 541-CRCW0201100KFNEDATCT-ND - Cut Tape (CT) 541-CRCW0201100KFNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201100KFNEDAT |
Description | CRCW0201-AT 200 100K 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08200 | RM2.05 |
| 50 | RM0.06620 | RM3.31 |
| 100 | RM0.05400 | RM5.40 |
| 250 | RM0.04192 | RM10.48 |
| 500 | RM0.03506 | RM17.53 |
| 1,000 | RM0.02975 | RM29.75 |
| 5,000 | RM0.02138 | RM106.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01824 | RM182.40 |
| 20,000 | RM0.01640 | RM328.00 |
| 30,000 | RM0.01551 | RM465.30 |
| 50,000 | RM0.01454 | RM727.00 |
| 70,000 | RM0.01398 | RM978.60 |
| 100,000 | RM0.01346 | RM1,346.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

