
CRCW020110K0JNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW020110K0JNEDATTR-ND - Tape & Reel (TR) 541-CRCW020110K0JNEDATCT-ND - Cut Tape (CT) 541-CRCW020110K0JNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020110K0JNEDAT |
Description | CRCW0201-AT 200 10K 5% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 25 | RM0.07400 | RM1.85 |
| 50 | RM0.05920 | RM2.96 |
| 100 | RM0.04850 | RM4.85 |
| 250 | RM0.03736 | RM9.34 |
| 500 | RM0.03112 | RM15.56 |
| 1,000 | RM0.02628 | RM26.28 |
| 5,000 | RM0.01867 | RM93.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01586 | RM158.60 |
| 20,000 | RM0.01418 | RM283.60 |
| 30,000 | RM0.01337 | RM401.10 |
| 50,000 | RM0.01249 | RM624.50 |
| 70,000 | RM0.01199 | RM839.30 |
| 100,000 | RM0.01152 | RM1,152.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

