110 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201110KFKED

DigiKey Part Number
541-CRCW0201110KFKEDTR-ND - Tape & Reel (TR)
541-CRCW0201110KFKEDCT-ND - Cut Tape (CT)
541-CRCW0201110KFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201110KFKED
Description
RES SMD 110K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201110KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,792
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.41400RM4.14
25RM0.32920RM8.23
50RM0.28060RM14.03
100RM0.24230RM24.23
250RM0.20376RM50.94
500RM0.18156RM90.78
1,000RM0.15149RM151.49
5,000RM0.13594RM679.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.12963RM1,296.30
20,000RM0.12368RM2,473.60
30,000RM0.12045RM3,613.50
50,000RM0.11695RM5,847.50
70,000RM0.11494RM8,045.80
100,000RM0.11382RM11,382.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300