
CRCW020111R5FNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW020111R5FNEDATTR-ND - Tape & Reel (TR) 541-CRCW020111R5FNEDATCT-ND - Cut Tape (CT) 541-CRCW020111R5FNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020111R5FNEDAT |
Description | CRCW0201-AT 200 11R5 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08200 | RM2.05 |
| 50 | RM0.06620 | RM3.31 |
| 100 | RM0.05400 | RM5.40 |
| 250 | RM0.04192 | RM10.48 |
| 500 | RM0.03506 | RM17.53 |
| 1,000 | RM0.02975 | RM29.75 |
| 5,000 | RM0.02138 | RM106.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01824 | RM182.40 |
| 20,000 | RM0.01640 | RM328.00 |
| 30,000 | RM0.01551 | RM465.30 |
| 50,000 | RM0.01454 | RM727.00 |
| 70,000 | RM0.01398 | RM978.60 |
| 100,000 | RM0.01346 | RM1,346.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

