
CRCW0201120KJNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201120KJNEDTR-ND - Tape & Reel (TR) 541-CRCW0201120KJNEDCT-ND - Cut Tape (CT) 541-CRCW0201120KJNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201120KJNED |
Description | RES SMD 120K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201120KJNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13000 | RM1.30 |
| 25 | RM0.09600 | RM2.40 |
| 50 | RM0.07800 | RM3.90 |
| 100 | RM0.06420 | RM6.42 |
| 250 | RM0.05044 | RM12.61 |
| 500 | RM0.04256 | RM21.28 |
| 1,000 | RM0.03633 | RM36.33 |
| 5,000 | RM0.02657 | RM132.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02286 | RM228.60 |
| 20,000 | RM0.02070 | RM414.00 |
| 30,000 | RM0.01966 | RM589.80 |
| 50,000 | RM0.01852 | RM926.00 |
| 70,000 | RM0.01788 | RM1,251.60 |
| 100,000 | RM0.01726 | RM1,726.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

