130 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201130RJNED

DigiKey Part Number
541-CRCW0201130RJNEDTR-ND - Tape & Reel (TR)
541-CRCW0201130RJNEDCT-ND - Cut Tape (CT)
541-CRCW0201130RJNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201130RJNED
Description
RES SMD 130 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
130 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201130RJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,560
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13000RM1.30
25RM0.09600RM2.40
50RM0.07800RM3.90
100RM0.06420RM6.42
250RM0.05044RM12.61
500RM0.04256RM21.28
1,000RM0.03633RM36.33
5,000RM0.02657RM132.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02286RM228.60
20,000RM0.02070RM414.00
30,000RM0.01966RM589.80
50,000RM0.01852RM926.00
70,000RM0.01788RM1,251.60
100,000RM0.01726RM1,726.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900