CRCW020118K7FNED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 1,770
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.03337
Datasheet

Similar


Panasonic Industry
In Stock: 105,743
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 30,204
Unit Price: RM0.39000
Datasheet
18.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020118K7FNED

DigiKey Part Number
541-CRCW020118K7FNEDTR-ND - Tape & Reel (TR)
541-CRCW020118K7FNEDCT-ND - Cut Tape (CT)
541-CRCW020118K7FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020118K7FNED
Description
RES SMD 18.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020118K7FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
25RM0.12120RM3.03
50RM0.09920RM4.96
100RM0.08230RM8.23
250RM0.06556RM16.39
500RM0.05602RM28.01
1,000RM0.04850RM48.50
5,000RM0.03656RM182.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03376RM337.60
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900