New at DigiKey
1.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K80FNEDAT

DigiKey Part Number
541-CRCW02011K80FNEDATTR-ND - Tape & Reel (TR)
541-CRCW02011K80FNEDATCT-ND - Cut Tape (CT)
541-CRCW02011K80FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K80FNEDAT
Description
CRCW0201-AT 200 1K8 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01824RM182.40
20,000RM0.01640RM328.00
30,000RM0.01551RM465.30
50,000RM0.01454RM727.00
70,000RM0.01398RM978.60
100,000RM0.01346RM1,346.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
25RM0.07720RM1.93
50RM0.06220RM3.11
100RM0.05080RM5.08
250RM0.03956RM9.89
500RM0.03310RM16.55
1,000RM0.02809RM28.09
5,000RM0.02016RM100.80
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11000RM1.10
25RM0.08200RM2.05
50RM0.06620RM3.31
100RM0.05400RM5.40
250RM0.04192RM10.48
500RM0.03506RM17.53
1,000RM0.02975RM29.75
5,000RM0.02138RM106.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900