
CRCW020120K0FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020120K0FNEDTR-ND - Tape & Reel (TR) 541-CRCW020120K0FNEDCT-ND - Cut Tape (CT) 541-CRCW020120K0FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020120K0FNED |
Description | RES SMD 20K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020120K0FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0720KL | YAGEO | 70,193 | YAG3419CT-ND | RM0.39000 | Similar |
| AF0201FR-0720KL | YAGEO | 30 | 13-AF0201FR-0720KLCT-ND | RM0.59000 | Similar |
| CR0201-FW-2002GLF | Bourns Inc. | 5,054 | 118-CR0201-FW-2002GLFCT-ND | RM0.39000 | Similar |
| RC0201FR-0720KL | YAGEO | 492,615 | YAG2276CT-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.12760 | RM3.19 |
| 50 | RM0.10480 | RM5.24 |
| 100 | RM0.08750 | RM8.75 |
| 250 | RM0.06952 | RM17.38 |
| 500 | RM0.05942 | RM29.71 |
| 1,000 | RM0.05142 | RM51.42 |
| 5,000 | RM0.03875 | RM193.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03376 | RM337.60 |
| 20,000 | RM0.03096 | RM619.20 |
| 30,000 | RM0.02960 | RM888.00 |
| 50,000 | RM0.02812 | RM1,406.00 |
| 70,000 | RM0.02728 | RM1,909.60 |
| 100,000 | RM0.02648 | RM2,648.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

