
CRCW0201210KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201210KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201210KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201210KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201210KFNED |
Description | RES SMD 210K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201210KFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 25 | RM0.12120 | RM3.03 |
| 50 | RM0.09920 | RM4.96 |
| 100 | RM0.08230 | RM8.23 |
| 250 | RM0.06556 | RM16.39 |
| 500 | RM0.05602 | RM28.01 |
| 1,000 | RM0.04850 | RM48.50 |
| 5,000 | RM0.03656 | RM182.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02571 | RM257.10 |
| 20,000 | RM0.02542 | RM508.40 |
| 30,000 | RM0.02527 | RM758.10 |
| 50,000 | RM0.02510 | RM1,255.00 |
| 70,000 | RM0.02500 | RM1,750.00 |
| 100,000 | RM0.02489 | RM2,489.00 |
| 120,000 | RM0.02485 | RM2,982.00 |
| 240,000 | RM0.02468 | RM5,923.20 |
| 250,000 | RM0.02467 | RM6,167.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

