2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K20FKED

DigiKey Part Number
541-2.20KAABTR-ND - Tape & Reel (TR)
541-2.20KAABCT-ND - Cut Tape (CT)
541-2.20KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K20FKED
Description
RES SMD 2.2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02012K20FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,310
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.41400RM4.14
25RM0.32920RM8.23
50RM0.28060RM14.03
100RM0.24230RM24.23
250RM0.20376RM50.94
500RM0.18156RM90.78
1,000RM0.16402RM164.02
5,000RM0.13594RM679.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.12776RM1,277.60
20,000RM0.12126RM2,425.20
30,000RM0.11809RM3,542.70
50,000RM0.11465RM5,732.50
70,000RM0.11269RM7,888.30
100,000RM0.11083RM11,083.00
120,000RM0.10996RM13,195.20
240,000RM0.10855RM26,052.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300