34.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020134K8FNED

DigiKey Part Number
541-CRCW020134K8FNEDTR-ND - Tape & Reel (TR)
541-CRCW020134K8FNEDCT-ND - Cut Tape (CT)
541-CRCW020134K8FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020134K8FNED
Description
RES SMD 34.8K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020134K8FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,124
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
25RM0.12120RM3.03
50RM0.09920RM4.96
100RM0.08230RM8.23
250RM0.06556RM16.39
500RM0.05602RM28.01
1,000RM0.04850RM48.50
5,000RM0.03656RM182.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02571RM257.10
20,000RM0.02542RM508.40
30,000RM0.02527RM758.10
50,000RM0.02510RM1,255.00
70,000RM0.02500RM1,750.00
100,000RM0.02489RM2,489.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900