3.01 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02013K01FKED

DigiKey Part Number
541-3.01KAABTR-ND - Tape & Reel (TR)
541-3.01KAABCT-ND - Cut Tape (CT)
541-3.01KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02013K01FKED
Description
RES SMD 3.01K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02013K01FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,660
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.44100RM4.41
25RM0.34840RM8.71
50RM0.29700RM14.85
100RM0.25690RM25.69
250RM0.21592RM53.98
500RM0.19242RM96.21
1,000RM0.17383RM173.83
5,000RM0.14409RM720.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.13032RM1,303.20
20,000RM0.12368RM2,473.60
30,000RM0.12045RM3,613.50
50,000RM0.11695RM5,847.50
70,000RM0.11494RM8,045.80
100,000RM0.11304RM11,304.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700