
CRCW0201475KFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201475KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201475KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201475KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201475KFKED |
Description | RES SMD 475K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201475KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.41400 | RM4.14 |
| 25 | RM0.32920 | RM8.23 |
| 50 | RM0.28060 | RM14.03 |
| 100 | RM0.24230 | RM24.23 |
| 250 | RM0.20376 | RM50.94 |
| 500 | RM0.18156 | RM90.78 |
| 1,000 | RM0.16402 | RM164.02 |
| 5,000 | RM0.13594 | RM679.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12137 | RM1,213.70 |
| 20,000 | RM0.11626 | RM2,325.20 |
| 30,000 | RM0.11576 | RM3,472.80 |
| 50,000 | RM0.11519 | RM5,759.50 |
| 70,000 | RM0.11484 | RM8,038.80 |
| 100,000 | RM0.11304 | RM11,304.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

