
CRCW020193K1FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020193K1FNEDTR-ND - Tape & Reel (TR) 541-CRCW020193K1FNEDCT-ND - Cut Tape (CT) 541-CRCW020193K1FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020193K1FNED |
Description | RES SMD 93.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020193K1FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 25 | RM0.12120 | RM3.03 |
| 50 | RM0.09920 | RM4.96 |
| 100 | RM0.08230 | RM8.23 |
| 250 | RM0.06556 | RM16.39 |
| 500 | RM0.05602 | RM28.01 |
| 1,000 | RM0.04850 | RM48.50 |
| 5,000 | RM0.03656 | RM182.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03376 | RM337.60 |
| 20,000 | RM0.03096 | RM619.20 |
| 30,000 | RM0.02960 | RM888.00 |
| 50,000 | RM0.02812 | RM1,406.00 |
| 70,000 | RM0.02728 | RM1,909.60 |
| 100,000 | RM0.02648 | RM2,648.00 |
| 120,000 | RM0.02611 | RM3,133.20 |
| 240,000 | RM0.02488 | RM5,971.20 |
| 250,000 | RM0.02481 | RM6,202.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

