
CRCW040210K0JNEDIF | |
|---|---|
DigiKey Part Number | 541-10KATTR-ND - Tape & Reel (TR) 541-10KATCT-ND - Cut Tape (CT) 541-10KATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K0JNEDIF |
Description | RES SMD 10K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210K0JNEDIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.59100 | RM5.91 |
| 25 | RM0.47600 | RM11.90 |
| 50 | RM0.41060 | RM20.53 |
| 100 | RM0.35930 | RM35.93 |
| 250 | RM0.30700 | RM76.75 |
| 500 | RM0.27698 | RM138.49 |
| 1,000 | RM0.25315 | RM253.15 |
| 5,000 | RM0.21499 | RM1,074.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19618 | RM1,961.80 |
| 20,000 | RM0.18766 | RM3,753.20 |
| 30,000 | RM0.18351 | RM5,505.30 |
| 50,000 | RM0.17901 | RM8,950.50 |
| 70,000 | RM0.17643 | RM12,350.10 |
| 100,000 | RM0.17399 | RM17,399.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

