16.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040216K2FKTD

DigiKey Part Number
541-CRCW040216K2FKTDTR-ND - Tape & Reel (TR)
541-CRCW040216K2FKTDCT-ND - Cut Tape (CT)
541-CRCW040216K2FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040216K2FKTD
Description
RES SMD 16.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040216K2FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,415
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.29900RM2.99
25RM0.23160RM5.79
50RM0.19460RM9.73
100RM0.16550RM16.55
250RM0.13616RM34.04
500RM0.11930RM59.65
1,000RM0.10603RM106.03
5,000RM0.08478RM423.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.07564RM756.40
20,000RM0.07092RM1,418.40
30,000RM0.06862RM2,058.60
50,000RM0.06612RM3,306.00
70,000RM0.06469RM4,528.30
100,000RM0.06335RM6,335.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300