180 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402180RFKEDHP

DigiKey Part Number
541-CRCW0402180RFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402180RFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402180RFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402180RFKEDHP
Description
RES SMD 180 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402180RFKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,207
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.27200RM2.72
25RM0.21120RM5.28
50RM0.17660RM8.83
100RM0.14970RM14.97
250RM0.12244RM30.61
500RM0.10686RM53.43
1,000RM0.09456RM94.56
5,000RM0.07495RM374.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06664RM666.40
20,000RM0.06228RM1,245.60
30,000RM0.06016RM1,804.80
50,000RM0.05786RM2,893.00
70,000RM0.05654RM3,957.80
100,000RM0.05530RM5,530.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500