1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021K00FKTDHP

DigiKey Part Number
541-CRCW04021K00FKTDHPTR-ND - Tape & Reel (TR)
541-CRCW04021K00FKTDHPCT-ND - Cut Tape (CT)
541-CRCW04021K00FKTDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K00FKTDHP
Description
CRCW0402-HP 100 1K0 1% RT7
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.51300RM15.13
25RM1.27640RM31.91
50RM1.14180RM57.09
100RM1.03540RM103.54
250RM0.92700RM231.75
500RM0.86444RM432.22
1,000RM0.81463RM814.63
5,000RM0.73483RM3,674.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.68467RM6,846.70
20,000RM0.66680RM13,336.00
30,000RM0.65808RM19,742.40
50,000RM0.64863RM32,431.50
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600