
CRCW04022K40FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04022K40FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04022K40FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04022K40FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K40FKEDHP |
Description | RES SMD 2.4K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K40FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.26000 | RM2.60 |
| 25 | RM0.20160 | RM5.04 |
| 50 | RM0.16780 | RM8.39 |
| 100 | RM0.14220 | RM14.22 |
| 250 | RM0.11600 | RM29.00 |
| 500 | RM0.10102 | RM50.51 |
| 1,000 | RM0.08924 | RM89.24 |
| 5,000 | RM0.07040 | RM352.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06248 | RM624.80 |
| 20,000 | RM0.05830 | RM1,166.00 |
| 30,000 | RM0.05626 | RM1,687.80 |
| 50,000 | RM0.05406 | RM2,703.00 |
| 70,000 | RM0.05279 | RM3,695.30 |
| 100,000 | RM0.05160 | RM5,160.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

