


CRCW040246K4FKED | |
|---|---|
DigiKey Part Number | 541-46.4KLTR-ND - Tape & Reel (TR) 541-46.4KLCT-ND - Cut Tape (CT) 541-46.4KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040246K4FKED |
Description | RES 46.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040246K4FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 25 | RM0.09280 | RM2.32 |
| 50 | RM0.07560 | RM3.78 |
| 100 | RM0.06190 | RM6.19 |
| 250 | RM0.04840 | RM12.10 |
| 500 | RM0.04074 | RM20.37 |
| 1,000 | RM0.03475 | RM34.75 |
| 5,000 | RM0.02529 | RM126.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02172 | RM217.20 |
| 20,000 | RM0.01964 | RM392.80 |
| 30,000 | RM0.01863 | RM558.90 |
| 50,000 | RM0.01754 | RM877.00 |
| 70,000 | RM0.01691 | RM1,183.70 |
| 100,000 | RM0.01632 | RM1,632.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

