
CRCW040247R0FKEDHP | |
|---|---|
DigiKey Part Number | 541-47.0YTR-ND - Tape & Reel (TR) 541-47.0YCT-ND - Cut Tape (CT) 541-47.0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040247R0FKEDHP |
Description | RES SMD 47 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040247R0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.24000 | RM2.40 |
| 25 | RM0.18440 | RM4.61 |
| 50 | RM0.15280 | RM7.64 |
| 100 | RM0.12840 | RM12.84 |
| 250 | RM0.10448 | RM26.12 |
| 500 | RM0.09062 | RM45.31 |
| 1,000 | RM0.07971 | RM79.71 |
| 5,000 | RM0.06234 | RM311.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05513 | RM551.30 |
| 20,000 | RM0.05127 | RM1,025.40 |
| 30,000 | RM0.04939 | RM1,481.70 |
| 50,000 | RM0.04735 | RM2,367.50 |
| 70,000 | RM0.04619 | RM3,233.30 |
| 100,000 | RM0.04509 | RM4,509.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

