
CRCW040247R0JNEDHP | |
|---|---|
DigiKey Part Number | 541-47YATR-ND - Tape & Reel (TR) 541-47YACT-ND - Cut Tape (CT) 541-47YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040247R0JNEDHP |
Description | RES SMD 47 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040247R0JNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.25200 | RM2.52 |
| 25 | RM0.19560 | RM4.89 |
| 50 | RM0.16320 | RM8.16 |
| 100 | RM0.13790 | RM13.79 |
| 250 | RM0.11236 | RM28.09 |
| 500 | RM0.09772 | RM48.86 |
| 1,000 | RM0.08621 | RM86.21 |
| 5,000 | RM0.06782 | RM339.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06013 | RM601.30 |
| 20,000 | RM0.05605 | RM1,121.00 |
| 30,000 | RM0.05406 | RM1,621.80 |
| 50,000 | RM0.05191 | RM2,595.50 |
| 70,000 | RM0.05068 | RM3,547.60 |
| 100,000 | RM0.04951 | RM4,951.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

