
CRCW040249R9FKTDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040249R9FKTDHPTR-ND - Tape & Reel (TR) 541-CRCW040249R9FKTDHPCT-ND - Cut Tape (CT) 541-CRCW040249R9FKTDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040249R9FKTDHP |
Description | CRCW0402-HP 100 49R9 1% RT7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.51300 | RM15.13 |
| 25 | RM1.27640 | RM31.91 |
| 50 | RM1.14180 | RM57.09 |
| 100 | RM1.03540 | RM103.54 |
| 250 | RM0.92700 | RM231.75 |
| 500 | RM0.86444 | RM432.22 |
| 1,000 | RM0.81463 | RM814.63 |
| 5,000 | RM0.73483 | RM3,674.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.68467 | RM6,846.70 |
| 20,000 | RM0.66680 | RM13,336.00 |
| 30,000 | RM0.65808 | RM19,742.40 |
| 50,000 | RM0.64863 | RM32,431.50 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

